
BCW68HR | |
|---|---|
DigiKey Part Number | 1727-BCW68HRTR-ND - Tape & Reel (TR) 1727-BCW68HRCT-ND - Cut Tape (CT) 1727-BCW68HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW68HR |
Description | TRANS PNP 45V 0.8A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW68HR Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 5µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11 812 | 1801-BC807-16RFGCT-ND | 4,83000 Kč | Similar |
| BC807-25 RFG | Taiwan Semiconductor Corporation | 3 616 | 1801-BC807-25RFGCT-ND | 4,41000 Kč | Similar |
| BC807-40 RFG | Taiwan Semiconductor Corporation | 1 598 | 1801-BC807-40RFGCT-ND | 5,25000 Kč | Similar |
| MMBT2907A RFG | Taiwan Semiconductor Corporation | 8 669 | 1801-MMBT2907ACT-ND | 4,41000 Kč | Similar |
| SMMBT2907ALT1G | onsemi | 19 073 | SMMBT2907ALT1GOSCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 100 | 1,31450 Kč | 131,45 Kč |
| 500 | 0,95372 Kč | 476,86 Kč |
| 1 000 | 0,83635 Kč | 836,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67950 Kč | 2 038,50 Kč |
| 6 000 | 0,60415 Kč | 3 624,90 Kč |
| 9 000 | 0,56569 Kč | 5 091,21 Kč |
| 15 000 | 0,52239 Kč | 7 835,85 Kč |
| 21 000 | 0,49673 Kč | 10 431,33 Kč |
| 30 000 | 0,47177 Kč | 14 153,10 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

