
BCW68GR | |
|---|---|
DigiKey Part Number | 1727-BCW68GRTR-ND - Tape & Reel (TR) 1727-BCW68GRCT-ND - Cut Tape (CT) 1727-BCW68GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW68GR |
Description | TRANS PNP 45V 0.8A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW68GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 100 | 1,43000 Kč | 143,00 Kč |
| 500 | 1,03856 Kč | 519,28 Kč |
| 1 000 | 0,91131 Kč | 911,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67950 Kč | 2 038,50 Kč |
| 6 000 | 0,60415 Kč | 3 624,90 Kč |
| 9 000 | 0,56569 Kč | 5 091,21 Kč |
| 15 000 | 0,52239 Kč | 7 835,85 Kč |
| 21 000 | 0,49673 Kč | 10 431,33 Kč |
| 30 000 | 0,47177 Kč | 14 153,10 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

