
BCW68FR | |
|---|---|
DigiKey Part Number | 1727-BCW68FRTR-ND - Tape & Reel (TR) 1727-BCW68FRCT-ND - Cut Tape (CT) 1727-BCW68FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW68FR |
Description | TRANS PNP 45V 0.8A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW68FR Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 5µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11 812 | 1801-BC807-16RFGCT-ND | 4,80000 Kč | Similar |
| CMPT2907A TR PBFREE | Central Semiconductor Corp | 33 709 | 1514-CMPT2907ATRPBFREECT-ND | 23,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,19000 Kč | 21,90 Kč |
| 100 | 1,34940 Kč | 134,94 Kč |
| 500 | 0,97938 Kč | 489,69 Kč |
| 1 000 | 0,85904 Kč | 859,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70533 Kč | 2 115,99 Kč |
| 6 000 | 0,62758 Kč | 3 765,48 Kč |
| 9 000 | 0,58787 Kč | 5 290,83 Kč |
| 15 000 | 0,54320 Kč | 8 148,00 Kč |
| 21 000 | 0,51672 Kč | 10 851,12 Kč |
| 30 000 | 0,49095 Kč | 14 728,50 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

