
BCW66HR | |
|---|---|
DigiKey Part Number | 1727-7506-2-ND - Tape & Reel (TR) 1727-7506-1-ND - Cut Tape (CT) 1727-7506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW66HR |
Description | TRANS NPN 45V 0.8A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW66HR Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 5µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,30400 Kč | 130,40 Kč |
| 500 | 0,94574 Kč | 472,87 Kč |
| 1 000 | 0,82900 Kč | 829,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67992 Kč | 2 039,76 Kč |
| 6 000 | 0,60453 Kč | 3 627,18 Kč |
| 9 000 | 0,56606 Kč | 5 094,54 Kč |
| 15 000 | 0,52275 Kč | 7 841,25 Kč |
| 21 000 | 0,49706 Kč | 10 438,26 Kč |
| 30 000 | 0,47209 Kč | 14 162,70 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

