Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW66GVL

DigiKey Part Number
1727-7503-2-ND - Tape & Reel (TR)
1727-7503-1-ND - Cut Tape (CT)
1727-7503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCW66GVL
Description
TRANS NPN 45V 0.8A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BCW66GVL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
800 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
450mV @ 50mA, 500mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
5µA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 931
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,18400 Kč21,84 Kč
1001,33970 Kč133,97 Kč
5000,97136 Kč485,68 Kč
1 0000,85189 Kč851,89 Kč
2 0000,75089 Kč1 501,78 Kč
5 0000,64107 Kč3 205,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,57295 Kč5 729,50 Kč
20 0000,51555 Kč10 311,00 Kč
30 0000,48628 Kč14 588,40 Kč
50 0000,45336 Kč22 668,00 Kč
70 0000,43386 Kč30 370,20 Kč
100 0000,41489 Kč41 489,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč