
BCW61B,215 | |
|---|---|
DigiKey Part Number | 1727-BCW61B,215TR-ND - Tape & Reel (TR) 1727-BCW61B,215CT-ND - Cut Tape (CT) 1727-BCW61B,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW61B,215 |
Description | TRANS PNP 32V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW61B,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 1.25mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 100 | 1,74910 Kč | 174,91 Kč |
| 500 | 1,27752 Kč | 638,76 Kč |
| 1 000 | 1,12423 Kč | 1 124,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92867 Kč | 2 786,01 Kč |
| 6 000 | 0,82988 Kč | 4 979,28 Kč |
| 9 000 | 0,77945 Kč | 7 015,05 Kč |
| 15 000 | 0,72274 Kč | 10 841,10 Kč |
| 21 000 | 0,68911 Kč | 14 471,31 Kč |
| 30 000 | 0,65643 Kč | 19 692,90 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

