
| BCP55-10,115 | |
|---|---|
| DigiKey Part Number | 1727-6201-2-ND - Tape & Reel (TR) 1727-6201-1-ND - Cut Tape (CT) 1727-6201-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BCP55-10,115 | 
| Description | TRANS NPN 60V 1A SOT-223 | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 1.35 W Surface Mount SOT-223 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BCP55-10,115 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 1 A | |
| Voltage - Collector Emitter Breakdown (Max) | 60 V | |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
| Current - Collector Cutoff (Max) | 100nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
| Power - Max | 1.35 W | |
| Frequency - Transition | 180MHz | |
| Operating Temperature | 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-261-4, TO-261AA | |
| Supplier Device Package | SOT-223 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč | 
| 10 | 6,05500 Kč | 60,55 Kč | 
| 50 | 4,35260 Kč | 217,63 Kč | 
| 100 | 3,80130 Kč | 380,13 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 2,50983 Kč | 2 509,83 Kč | 
| 2 000 | 2,24351 Kč | 4 487,02 Kč | 
| Unit Price without VAT: | 9,78000 Kč | 
|---|---|
| Unit Price with VAT: | 11,83380 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic