Parametric Equivalent
Parametric Equivalent

BCP53-QF | |
|---|---|
DigiKey Part Number | 1727-BCP53-QFTR-ND - Tape & Reel (TR) 1727-BCP53-QFCT-ND - Cut Tape (CT) 1727-BCP53-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP53-QF |
Description | TRANS PNP 80V 1A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 650 mW |
Series | Frequency - Transition 145MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP53-10-QF | Nexperia USA Inc. | 0 | 1727-BCP53-10-QFCT-ND | 9,80000 Kč | Parametric Equivalent |
| BCP53-10-QX | Nexperia USA Inc. | 262 | 1727-BCP53-10-QXCT-ND | 9,38000 Kč | Parametric Equivalent |
| BCP53-QX | Nexperia USA Inc. | 0 | 1727-BCP53-QXCT-ND | 9,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,09000 Kč | 60,90 Kč |
| 100 | 3,84580 Kč | 384,58 Kč |
| 500 | 2,87514 Kč | 1 437,57 Kč |
| 1 000 | 2,56126 Kč | 2 561,26 Kč |
| 2 000 | 2,29661 Kč | 4 593,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,95630 Kč | 7 825,20 Kč |
| 8 000 | 1,77926 Kč | 14 234,08 Kč |
| 12 000 | 1,68904 Kč | 20 268,48 Kč |
| 20 000 | 1,67332 Kč | 33 466,40 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |


