
BCP52-16TF | |
|---|---|
DigiKey Part Number | 1727-BCP52-16TFTR-ND - Tape & Reel (TR) 1727-BCP52-16TFCT-ND - Cut Tape (CT) 1727-BCP52-16TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP52-16TF |
Description | TRANS PNP 60V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 140MHz 1.3 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP52-16TF Models |
Category | Power - Max 1.3 W |
Mfr | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZT2907AT1G | onsemi | 296 948 | PZT2907AT1GOSCT-ND | 15,12000 Kč | Similar |
| PZT751T1G | onsemi | 5 953 | PZT751T1GOSCT-ND | 13,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 3,18960 Kč | 318,96 Kč |
| 500 | 2,37362 Kč | 1 186,81 Kč |
| 1 000 | 2,10988 Kč | 2 109,88 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

