BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP51-10-QF

DigiKey Part Number
1727-BCP51-10-QFTR-ND - Tape & Reel (TR)
1727-BCP51-10-QFCT-ND - Cut Tape (CT)
1727-BCP51-10-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP51-10-QF
Description
TRANS PNP 45V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 650 mW Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
650 mW
Frequency - Transition
145MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,69000 Kč12,69 Kč
107,86500 Kč78,65 Kč
505,69260 Kč284,63 Kč
1004,98510 Kč498,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,70941 Kč10 837,64 Kč
8 0002,46881 Kč19 750,48 Kč
Manufacturers Standard Package
Unit Price without VAT:12,69000 Kč
Unit Price with VAT:15,35490 Kč