Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 45V 100mA 175MHz 380mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM857DS,115

DigiKey Part Number
1727-4884-2-ND - Tape & Reel (TR)
1727-4884-1-ND - Cut Tape (CT)
1727-4884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCM857DS,115
Description
TRANS 2PNP 45V 100MA 6TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 45V 100mA 175MHz 380mW Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
BCM857DS,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual) Matched Pair
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
380mW
Frequency - Transition
175MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 968
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,74000 Kč67,40 Kč
1004,27730 Kč427,73 Kč
5003,20682 Kč1 603,41 Kč
1 0002,86161 Kč2 861,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,42184 Kč7 265,52 Kč
6 0002,20014 Kč13 200,84 Kč
9 0002,08711 Kč18 783,99 Kč
15 0001,96008 Kč29 401,20 Kč
21 0001,88484 Kč39 581,64 Kč
30 0001,81171 Kč54 351,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč