


BC857W,135 | |
|---|---|
DigiKey Part Number | 1727-BC857W,135TR-ND - Tape & Reel (TR) 1727-BC857W,135CT-ND - Cut Tape (CT) 1727-BC857W,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857W,135 |
Description | TRANS PNP 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,93700 Kč | 19,37 Kč |
| 100 | 1,19560 Kč | 119,56 Kč |
| 500 | 0,86558 Kč | 432,79 Kč |
| 1 000 | 0,75843 Kč | 758,43 Kč |
| 2 000 | 0,66792 Kč | 1 335,84 Kč |
| 5 000 | 0,56953 Kč | 2 847,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,41435 Kč | 4 143,50 Kč |
| 20 000 | 0,37114 Kč | 7 422,80 Kč |
| 30 000 | 0,34910 Kč | 10 473,00 Kč |
| 50 000 | 0,32431 Kč | 16 215,50 Kč |
| 70 000 | 0,30962 Kč | 21 673,40 Kč |
| 100 000 | 0,29533 Kč | 29 533,00 Kč |
| 250 000 | 0,26396 Kč | 65 990,00 Kč |
| 500 000 | 0,24457 Kč | 122 285,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |


