


BC857BW-QX | |
|---|---|
DigiKey Part Number | 1727-BC857BW-QXTR-ND - Tape & Reel (TR) 1727-BC857BW-QXCT-ND - Cut Tape (CT) 1727-BC857BW-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BW-QX |
Description | TRANS PNP 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,76800 Kč | 17,68 Kč |
| 100 | 1,08620 Kč | 108,62 Kč |
| 500 | 0,78516 Kč | 392,58 Kč |
| 1 000 | 0,68707 Kč | 687,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56196 Kč | 1 685,88 Kč |
| 6 000 | 0,49861 Kč | 2 991,66 Kč |
| 9 000 | 0,46626 Kč | 4 196,34 Kč |
| 15 000 | 0,42984 Kč | 6 447,60 Kč |
| 21 000 | 0,40825 Kč | 8 573,25 Kč |
| 30 000 | 0,38725 Kč | 11 617,50 Kč |
| 75 000 | 0,34110 Kč | 25 582,50 Kč |
| 150 000 | 0,31255 Kč | 46 882,50 Kč |
| 300 000 | 0,28855 Kč | 86 565,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |


