


BC857AW,115 | |
|---|---|
DigiKey Part Number | 1727-6197-2-ND - Tape & Reel (TR) 1727-6197-1-ND - Cut Tape (CT) 1727-6197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857AW,115 |
Description | TRANS PNP 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53951 Kč | 1 618,53 Kč |
| 6 000 | 0,47799 Kč | 2 867,94 Kč |
| 9 000 | 0,44656 Kč | 4 019,04 Kč |
| 15 000 | 0,41120 Kč | 6 168,00 Kč |
| 21 000 | 0,39022 Kč | 8 194,62 Kč |
| 30 000 | 0,36982 Kč | 11 094,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 100 | 1,07090 Kč | 107,09 Kč |
| 500 | 0,77398 Kč | 386,99 Kč |
| 1 000 | 0,67677 Kč | 676,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 1,04780 Kč | 104,78 Kč |
| 500 | 0,75592 Kč | 377,96 Kč |
| 1 000 | 0,66102 Kč | 661,02 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


