BC857-QR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 12 122
Unit Price: 3,57000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 325
Unit Price: 3,57000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 790
Unit Price: 4,41000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 022
Unit Price: 3,78000 Kč
Datasheet

Similar


onsemi
In Stock: 20 484
Unit Price: 2,52000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 640
Unit Price: 3,57000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857-QR

DigiKey Part Number
1727-BC857-QRTR-ND - Tape & Reel (TR)
1727-BC857-QRCT-ND - Cut Tape (CT)
1727-BC857-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857-QR
Description
TRANS PNP 45V 0.1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,53300 Kč15,33 Kč
1000,94070 Kč94,07 Kč
5000,67698 Kč338,49 Kč
1 0000,59109 Kč591,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,48127 Kč1 443,81 Kč
6 0000,42567 Kč2 554,02 Kč
9 0000,39726 Kč3 575,34 Kč
15 0000,36528 Kč5 479,20 Kč
21 0000,34632 Kč7 272,72 Kč
30 0000,32786 Kč9 835,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč