


BC856AW,135 | |
|---|---|
DigiKey Part Number | 1727-BC856AW,135TR-ND - Tape & Reel (TR) 1727-BC856AW,135CT-ND - Cut Tape (CT) 1727-BC856AW,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856AW,135 |
Description | TRANS PNP 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,26410 Kč | 126,41 Kč |
| 500 | 0,91510 Kč | 457,55 Kč |
| 1 000 | 0,80191 Kč | 801,91 Kč |
| 2 000 | 0,70627 Kč | 1 412,54 Kč |
| 5 000 | 0,60222 Kč | 3 011,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,43812 Kč | 4 381,20 Kč |
| 20 000 | 0,39244 Kč | 7 848,80 Kč |
| 30 000 | 0,36913 Kč | 11 073,90 Kč |
| 50 000 | 0,34292 Kč | 17 146,00 Kč |
| 70 000 | 0,32738 Kč | 22 916,60 Kč |
| 100 000 | 0,31228 Kč | 31 228,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

