


BC856AW,115 | |
|---|---|
DigiKey Part Number | 1727-6195-2-ND - Tape & Reel (TR) 1727-6195-1-ND - Cut Tape (CT) 1727-6195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856AW,115 |
Description | TRANS PNP 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,62100 Kč | 16,21 Kč |
| 100 | 0,98940 Kč | 98,94 Kč |
| 500 | 0,71402 Kč | 357,01 Kč |
| 1 000 | 0,62413 Kč | 624,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50934 Kč | 1 528,02 Kč |
| 6 000 | 0,45124 Kč | 2 707,44 Kč |
| 9 000 | 0,42158 Kč | 3 794,22 Kč |
| 15 000 | 0,38818 Kč | 5 822,70 Kč |
| 21 000 | 0,36838 Kč | 7 735,98 Kč |
| 30 000 | 0,34910 Kč | 10 473,00 Kč |
| 75 000 | 0,30675 Kč | 23 006,25 Kč |
| 150 000 | 0,28056 Kč | 42 084,00 Kč |
| 300 000 | 0,25853 Kč | 77 559,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |


