


BC850BW,115 | |
|---|---|
DigiKey Part Number | 1727-4859-2-ND - Tape & Reel (TR) 1727-4859-1-ND - Cut Tape (CT) 1727-4859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC850BW,115 |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC850BLT1G | onsemi | 86 110 | BC850BLT1GOSCT-ND | 2,52000 Kč | Direct |
| 2SC4081RT1G | onsemi | 61 500 | 2SC4081RT1GOS-ND | 0,69454 Kč | Similar |
| BC817-16W-7 | Diodes Incorporated | 2 263 | BC817-16WDICT-ND | 5,25000 Kč | Similar |
| BC817-25W-7 | Diodes Incorporated | 40 152 | BC817-25WDICT-ND | 4,83000 Kč | Similar |
| BC817-40W-7 | Diodes Incorporated | 948 | BC817-40WDICT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 100 | 1,21370 Kč | 121,37 Kč |
| 500 | 0,87898 Kč | 439,49 Kč |
| 1 000 | 0,77000 Kč | 770,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63050 Kč | 1 891,50 Kč |
| 6 000 | 0,55991 Kč | 3 359,46 Kč |
| 9 000 | 0,52390 Kč | 4 715,10 Kč |
| 15 000 | 0,48335 Kč | 7 250,25 Kč |
| 21 000 | 0,45931 Kč | 9 645,51 Kč |
| 30 000 | 0,43591 Kč | 13 077,30 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

