Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

BC846BW-QF

DigiKey Part Number
1727-BC846BW-QFTR-ND - Tape & Reel (TR)
1727-BC846BW-QFCT-ND - Cut Tape (CT)
1727-BC846BW-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846BW-QF
Description
TRANS NPN 65V 0.1A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
200 mW
Series
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
65 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52 069
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,86900 Kč18,69 Kč
1001,14860 Kč114,86 Kč
5000,83026 Kč415,13 Kč
1 0000,72653 Kč726,53 Kč
2 0000,63897 Kč1 277,94 Kč
5 0000,54372 Kč2 718,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,48466 Kč4 846,60 Kč
20 0000,43487 Kč8 697,40 Kč
30 0000,40947 Kč12 284,10 Kč
50 0000,38090 Kč19 045,00 Kč
70 0000,36397 Kč25 477,90 Kč
100 0000,34751 Kč34 751,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč