Direct
Direct
Similar




BC846BM,315 | |
|---|---|
DigiKey Part Number | 1727-8102-2-ND - Tape & Reel (TR) 1727-8102-1-ND - Cut Tape (CT) 1727-8102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BM,315 |
Description | TRANS NPN 65V 0.1A DFN1006B-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case 3-XFDFN |
Vce Saturation (Max) @ Ib, Ic 200mV @ 500µA, 10mA | Supplier Device Package DFN1006B-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846BLP4-7B | Diodes Incorporated | 0 | BC846BLP4-7BDICT-ND | 5,88000 Kč | Direct |
| BC846BLT1G | onsemi | 0 | BC846BLT1GOSCT-ND | 2,73000 Kč | Direct |
| BC846ALT1G | onsemi | 6 | BC846ALT1GOSCT-ND | 2,73000 Kč | Similar |





