SOT-323
cms-photo-disclaimer
SOT-323
PMST2907A-QX

BC846AW,115

cms-digikey-product-number
1727-4845-2-ND - Tape & Reel (TR)
1727-4845-1-ND - Cut Tape (CT)
1727-4845-6-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
BC846AW,115
cms-description
TRANS NPN 65V 0.1A SOT-323
cms-standard-lead-time
26 Weeks
cms-customer-reference
cms-detailed-description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 4 587
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantitycms-unit-pricecms-ext-price
13,37000 Kč3,37 Kč
102,00000 Kč20,00 Kč
501,41880 Kč70,94 Kč
1001,22720 Kč122,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
cms-quantitycms-unit-pricecms-ext-price
3 0000,63424 Kč1 902,72 Kč
6 0000,56260 Kč3 375,60 Kč
cms-manufacturer-standard-package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč