BC817RAZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 1 853
Unit Price: 4,20000 Kč
Datasheet

Similar


onsemi
In Stock: 4 108
Unit Price: 2,94000 Kč
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 500mA 100MHz 350mW Surface Mount DFN1412-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817RAZ

DigiKey Part Number
1727-7383-2-ND - Tape & Reel (TR)
1727-7383-1-ND - Cut Tape (CT)
1727-7383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817RAZ
Description
TRANS 2NPN 45V 500MA DFN1412-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 500mA 100MHz 350mW Surface Mount DFN1412-6
Datasheet
 Datasheet
EDA/CAD Models
BC817RAZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
350mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN1412-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes