
| BC817-QR | |
|---|---|
| DigiKey Part Number | 1727-BC817-QRTR-ND - Tape & Reel (TR) 1727-BC817-QRCT-ND - Cut Tape (CT) 1727-BC817-QRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BC817-QR | 
| Description | TRANS NPN 45V 0.5A TO-236AB | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 500 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 45 V | |
| Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
| Current - Collector Cutoff (Max) | 100nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
| Power - Max | 250 mW | |
| Frequency - Transition | 100MHz | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | TO-236AB | |
| Base Product Number | 
| Cut Tape (CT) & Digi-Reel®: | 6000 | 
| Tape & Reel (TR): | 6000 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč | 
| 10 | 1,99700 Kč | 19,97 Kč | 
| 50 | 1,41480 Kč | 70,74 Kč | 
| 100 | 1,22130 Kč | 122,13 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,62931 Kč | 1 887,93 Kč | 
| 6 000 | 0,55753 Kč | 3 345,18 Kč | 
| Unit Price without VAT: | 3,33000 Kč | 
|---|---|
| Unit Price with VAT: | 4,02930 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic