Similar



BC817-16W-QX | |
|---|---|
DigiKey Part Number | 1727-BC817-16W-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC817-16W-QX |
Description | TRANS NPN 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-25WH RFG | Taiwan Semiconductor Corporation | 2 850 | 1801-BC817-25WHRFGCT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68230 Kč | 2 046,90 Kč |
| 6 000 | 0,60723 Kč | 3 643,38 Kč |
| 9 000 | 0,56891 Kč | 5 120,19 Kč |
| 15 000 | 0,52580 Kč | 7 887,00 Kč |
| 21 000 | 0,50024 Kč | 10 505,04 Kč |
| 30 000 | 0,47538 Kč | 14 261,40 Kč |
| 75 000 | 0,42077 Kč | 31 557,75 Kč |
| 150 000 | 0,38700 Kč | 58 050,00 Kč |
| 300 000 | 0,35861 Kč | 107 583,00 Kč |
| Unit Price without VAT: | 0,68230 Kč |
|---|---|
| Unit Price with VAT: | 0,82558 Kč |


