


BC816-25WX | |
|---|---|
DigiKey Part Number | 1727-BC816-25WXTR-ND - Tape & Reel (TR) 1727-BC816-25WXCT-ND - Cut Tape (CT) 1727-BC816-25WXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC816-25WX |
Description | TRANS NPN 80V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 100 | 1,44470 Kč | 144,47 Kč |
| 500 | 1,04990 Kč | 524,95 Kč |
| 1 000 | 0,92160 Kč | 921,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75768 Kč | 2 273,04 Kč |
| 6 000 | 0,67488 Kč | 4 049,28 Kč |
| 9 000 | 0,63258 Kč | 5 693,22 Kč |
| 15 000 | 0,58499 Kč | 8 774,85 Kč |
| 21 000 | 0,55678 Kč | 11 692,38 Kč |
| 30 000 | 0,52934 Kč | 15 880,20 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |







