


BC816-16WX | |
|---|---|
DigiKey Part Number | 1727-BC816-16WXTR-ND - Tape & Reel (TR) 1727-BC816-16WXCT-ND - Cut Tape (CT) 1727-BC816-16WXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC816-16WX |
Description | TRANS NPN 80V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 100 | 1,55600 Kč | 155,60 Kč |
| 500 | 1,13306 Kč | 566,53 Kč |
| 1 000 | 0,99552 Kč | 995,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82004 Kč | 2 460,12 Kč |
| 6 000 | 0,73133 Kč | 4 387,98 Kč |
| 9 000 | 0,68603 Kč | 6 174,27 Kč |
| 15 000 | 0,63506 Kč | 9 525,90 Kč |
| 21 000 | 0,60486 Kč | 12 702,06 Kč |
| 30 000 | 0,57549 Kč | 17 264,70 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

