
BC807K-40VL | |
|---|---|
DigiKey Part Number | 1727-BC807K-40VLTR-ND - Tape & Reel (TR) 1727-BC807K-40VLCT-ND - Cut Tape (CT) 1727-BC807K-40VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807K-40VL |
Description | TRANS PNP 45V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807K-40VL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 100 | 1,66090 Kč | 166,09 Kč |
| 500 | 1,21284 Kč | 606,42 Kč |
| 1 000 | 1,06733 Kč | 1 067,33 Kč |
| 2 000 | 0,94460 Kč | 1 889,20 Kč |
| 5 000 | 0,81124 Kč | 4 056,20 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

