
BC807K-25VL | |
|---|---|
DigiKey Part Number | BC807K-25VL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC807K-25VL |
Description | TRANS PNP 45V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807K-25VL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,85678 Kč | 8 567,80 Kč |
| 20 000 | 0,77424 Kč | 15 484,80 Kč |
| Unit Price without VAT: | 0,85678 Kč |
|---|---|
| Unit Price with VAT: | 1,03670 Kč |

