
BC807-25QCZ | |
|---|---|
DigiKey Part Number | 1727-BC807-25QCZTR-ND - Tape & Reel (TR) 1727-BC807-25QCZCT-ND - Cut Tape (CT) 1727-BC807-25QCZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25QCZ |
Description | TRANS 45V 0.5A DFN1412D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 45 V 500 mA 80MHz 380 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 380 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case 3-XDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package DFN1412D-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBC807-25LT1G | onsemi | 0 | SBC807-25LT1GOSCT-ND | 6,30000 Kč | Direct |
| BC807-16LT1G | onsemi | 52 595 | BC807-16LT1GOSCT-ND | 3,57000 Kč | Similar |
| BC807-25LT1G | onsemi | 54 530 | BC807-25LT1GOSCT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 1,85620 Kč | 185,62 Kč |
| 500 | 1,35984 Kč | 679,92 Kč |
| 1 000 | 1,19878 Kč | 1 198,78 Kč |
| 2 000 | 1,06271 Kč | 2 125,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,88015 Kč | 4 400,75 Kč |
| 10 000 | 0,79160 Kč | 7 916,00 Kč |
| 15 000 | 0,74644 Kč | 11 196,60 Kč |
| 25 000 | 0,69566 Kč | 17 391,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

