Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 380 mW Surface Mount, Wettable Flank DFN1412D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-25QC-QZ

DigiKey Part Number
1727-BC807-25QC-QZTR-ND - Tape & Reel (TR)
1727-BC807-25QC-QZCT-ND - Cut Tape (CT)
1727-BC807-25QC-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-25QC-QZ
Description
TRANS PNP 45V 0.5A DFN1412D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 380 mW Surface Mount, Wettable Flank DFN1412D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Mfr
Power - Max
380 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
80MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
500 mA
Qualification
AEC-Q100
Voltage - Collector Emitter Breakdown (Max)
45 V
Mounting Type
Surface Mount, Wettable Flank
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Package / Case
3-XDFN Exposed Pad
Current - Collector Cutoff (Max)
100nA (ICBO)
Supplier Device Package
DFN1412D-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,08700 Kč30,87 Kč
1001,92130 Kč192,13 Kč
5001,40854 Kč704,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč