Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 350 mW Surface Mount, Wettable Flank DFN1110D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-25QB-QZ

DigiKey Part Number
1727-BC807-25QB-QZTR-ND - Tape & Reel (TR)
1727-BC807-25QB-QZCT-ND - Cut Tape (CT)
1727-BC807-25QB-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-25QB-QZ
Description
TRANS PNP 45V 0.5A DFN1110D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 350 mW Surface Mount, Wettable Flank DFN1110D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
80MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
500 mA
Qualification
AEC-Q100
Voltage - Collector Emitter Breakdown (Max)
45 V
Mounting Type
Surface Mount, Wettable Flank
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Package / Case
3-XDFN Exposed Pad
Current - Collector Cutoff (Max)
100nA (ICBO)
Supplier Device Package
DFN1110D-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBC807-25LT1Gonsemi0SBC807-25LT1GOSCT-ND6,30000 KčDirect
BC807-16LT1Gonsemi52 595BC807-16LT1GOSCT-ND3,57000 KčSimilar
BC807-25LT1Gonsemi69 530BC807-25LT1GOSCT-ND2,94000 KčSimilar
In-Stock: 5 000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,96100 Kč29,61 Kč
1001,84360 Kč184,36 Kč
5001,35018 Kč675,09 Kč
1 0001,18996 Kč1 189,96 Kč
2 0001,05484 Kč2 109,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,90804 Kč4 540,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč