BC807-25QAZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Similar


onsemi
In Stock: 52 595
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 54 530
Unit Price: 2,94000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 900 mW Surface Mount DFN1010D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 900 mW Surface Mount DFN1010D-3
Automotive DFN Packages
Introducing Automotive DFN packages

BC807-25QAZ

DigiKey Part Number
1727-2241-2-ND - Tape & Reel (TR)
1727-2241-1-ND - Cut Tape (CT)
1727-2241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-25QAZ
Description
TRANS PNP 45V 0.5A DFN1010D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 900 mW Surface Mount DFN1010D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
900 mW
Mfr
Frequency - Transition
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
3-XDFN Exposed Pad
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
DFN1010D-3
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 500mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBC807-25LT1Gonsemi0SBC807-25LT1GOSCT-ND6,30000 KčDirect
BC807-16LT1Gonsemi52 595BC807-16LT1GOSCT-ND3,57000 KčSimilar
BC807-25LT1Gonsemi54 530BC807-25LT1GOSCT-ND2,94000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes