TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-25LVL

DigiKey Part Number
1727-BC807-25LVLTR-ND - Tape & Reel (TR)
1727-BC807-25LVLCT-ND - Cut Tape (CT)
1727-BC807-25LVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-25LVL
Description
TRANS PNP 45V 0.5A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC807-25LVL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
250 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 118
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,27000 Kč22,70 Kč
501,62060 Kč81,03 Kč
1001,40190 Kč140,19 Kč
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč