
BC807,215 | |
|---|---|
DigiKey Part Number | 1727-4840-2-ND - Tape & Reel (TR) 1727-4840-1-ND - Cut Tape (CT) 1727-4840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807,215 |
Description | TRANS PNP 45V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,02100 Kč | 20,21 Kč |
| 100 | 1,23980 Kč | 123,98 Kč |
| 500 | 0,89884 Kč | 449,42 Kč |
| 1 000 | 0,78790 Kč | 787,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49594 Kč | 1 487,82 Kč |
| 6 000 | 0,43921 Kč | 2 635,26 Kč |
| 9 000 | 0,41024 Kč | 3 692,16 Kč |
| 15 000 | 0,37761 Kč | 5 664,15 Kč |
| 21 000 | 0,35826 Kč | 7 523,46 Kč |
| 30 000 | 0,33943 Kč | 10 182,90 Kč |
| 75 000 | 0,29806 Kč | 22 354,50 Kč |
| 150 000 | 0,27247 Kč | 40 870,50 Kč |
| 300 000 | 0,25095 Kč | 75 285,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |





