


BC807-16W,115 | |
|---|---|
DigiKey Part Number | 1727-4835-2-ND - Tape & Reel (TR) 1727-4835-1-ND - Cut Tape (CT) 1727-4835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16W,115 |
Description | TRANS PNP 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2088U3HZGT106Q | Rohm Semiconductor | 4 435 | 846-2SA2088U3HZGT106QCT-ND | 0,72000 Kč | Similar |
| BC807-16LT1G | onsemi | 52 595 | BC807-16LT1GOSCT-ND | 0,17000 Kč | Similar |
| BC807-25LT3G | onsemi | 299 | BC807-25LT3GOSCT-ND | 0,14000 Kč | Similar |
| BC807-25W RFG | Taiwan Semiconductor Corporation | 5 877 | 1801-BC807-25WRFGCT-ND | 0,23000 Kč | Similar |
| BC807-25W-7 | Diodes Incorporated | 55 420 | BC807-25WDICT-ND | 0,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 100 | 1,20530 Kč | 120,53 Kč |
| 500 | 0,87310 Kč | 436,55 Kč |
| 1 000 | 0,76454 Kč | 764,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62595 Kč | 1 877,85 Kč |
| 6 000 | 0,55585 Kč | 3 335,10 Kč |
| 9 000 | 0,52005 Kč | 4 680,45 Kč |
| 15 000 | 0,47976 Kč | 7 196,40 Kč |
| 21 000 | 0,45587 Kč | 9 573,27 Kč |
| 30 000 | 0,43262 Kč | 12 978,60 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

