Similar

BC807-16QC-QZ | |
|---|---|
DigiKey Part Number | 1727-BC807-16QC-QZTR-ND - Tape & Reel (TR) 1727-BC807-16QC-QZCT-ND - Cut Tape (CT) 1727-BC807-16QC-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16QC-QZ |
Description | TRANS PNP 45V 0.5A DFN1412D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 380 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 380 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount, Wettable Flank |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Package / Case 3-XDFN Exposed Pad |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package DFN1412D-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16LT1G | onsemi | 52 595 | BC807-16LT1GOSCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 1,92130 Kč | 192,13 Kč |
| 500 | 1,40854 Kč | 704,27 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


