BC807-16QBZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 52 595
Unit Price: 3,57000 Kč
Datasheet
Bipolar (BJT) Transistor 45 V 500 mA 80MHz 350 mW Surface Mount, Wettable Flank DFN1110D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-16QBZ

DigiKey Part Number
1727-BC807-16QBZTR-ND - Tape & Reel (TR)
1727-BC807-16QBZCT-ND - Cut Tape (CT)
1727-BC807-16QBZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-16QBZ
Description
TRANS 45V 0.5A DFN1110D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor 45 V 500 mA 80MHz 350 mW Surface Mount, Wettable Flank DFN1110D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
80MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount, Wettable Flank
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
3-XDFN Exposed Pad
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
DFN1110D-3
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC807-16LT1Gonsemi52 595BC807-16LT1GOSCT-ND3,57000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč