
BC807-16LZ | |
|---|---|
DigiKey Part Number | 1727-BC807-16LZTR-ND - Tape & Reel (TR) 1727-BC807-16LZCT-ND - Cut Tape (CT) 1727-BC807-16LZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16LZ |
Description | TRANS PNP 45V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807-16LZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,57900 Kč | 15,79 Kč |
| 100 | 0,96410 Kč | 96,41 Kč |
| 500 | 0,69550 Kč | 347,75 Kč |
| 1 000 | 0,60792 Kč | 607,92 Kč |
| 2 000 | 0,53383 Kč | 1 067,66 Kč |
| 5 000 | 0,45321 Kč | 2 266,05 Kč |
| 10 000 | 0,40317 Kč | 4 031,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,33943 Kč | 10 182,90 Kč |
| 60 000 | 0,30729 Kč | 18 437,40 Kč |
| 90 000 | 0,29090 Kč | 26 181,00 Kč |
| 150 000 | 0,27247 Kč | 40 870,50 Kč |
| 210 000 | 0,26156 Kč | 54 927,60 Kč |
| 300 000 | 0,25095 Kč | 75 285,00 Kč |
| 750 000 | 0,22766 Kč | 170 745,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

