Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC55-10PASX | |
|---|---|
DigiKey Part Number | 1727-2343-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC55-10PASX |
Description | TRANS NPN 60V 1A DFN2020D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93539 Kč | 5 806,17 Kč |
| 6 000 | 1,75309 Kč | 10 518,54 Kč |
| 9 000 | 1,66013 Kč | 14 941,17 Kč |
| 15 000 | 1,55564 Kč | 23 334,60 Kč |
| 21 000 | 1,49376 Kč | 31 368,96 Kč |
| 30 000 | 1,43360 Kč | 43 008,00 Kč |
| 75 000 | 1,30155 Kč | 97 616,25 Kč |
| 150 000 | 1,27038 Kč | 190 557,00 Kč |
| Unit Price without VAT: | 1,93539 Kč |
|---|---|
| Unit Price with VAT: | 2,34182 Kč |


