3-HUSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC54PA,115

DigiKey Part Number
1727-1260-2-ND - Tape & Reel (TR)
1727-1260-1-ND - Cut Tape (CT)
1727-1260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC54PA,115
Description
TRANS NPN 45V 1A 3HUSON
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 420 mW Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
420 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
3-HUSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 126
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,83000 Kč10,83 Kč
106,70700 Kč67,07 Kč
504,83680 Kč241,84 Kč
1004,22850 Kč422,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,30817 Kč6 924,51 Kč
Manufacturers Standard Package
Unit Price without VAT:10,83000 Kč
Unit Price with VAT:13,10430 Kč