
BC54-16PA,115 | |
|---|---|
DigiKey Part Number | 1727-1259-2-ND - Tape & Reel (TR) 1727-1259-1-ND - Cut Tape (CT) 1727-1259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC54-16PA,115 |
Description | TRANS NPN 45V 1A 3HUSON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 Kč | 10,83 Kč |
| 10 | 6,66600 Kč | 66,66 Kč |
| 50 | 4,81180 Kč | 240,59 Kč |
| 100 | 4,20560 Kč | 420,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30817 Kč | 6 924,51 Kč |
| 6 000 | 2,08932 Kč | 12 535,92 Kč |
| Unit Price without VAT: | 10,83000 Kč |
|---|---|
| Unit Price with VAT: | 13,10430 Kč |

