3-HUSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC53-10PA,115

DigiKey Part Number
1727-1255-2-ND - Tape & Reel (TR)
1727-1255-1-ND - Cut Tape (CT)
1727-1255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC53-10PA,115
Description
TRANS PNP 80V 1A 3HUSON
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 420 mW Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
420 mW
Frequency - Transition
145MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
3-HUSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
106,23100 Kč62,31 Kč
504,49620 Kč224,81 Kč
1003,93210 Kč393,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,19790 Kč6 593,70 Kč
6 0001,99035 Kč11 942,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč