New Product
DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC52PAS-QX

DigiKey Part Number
1727-BC52PAS-QXTR-ND - Tape & Reel (TR)
1727-BC52PAS-QXCT-ND - Cut Tape (CT)
1727-BC52PAS-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC52PAS-QX
Description
BC52PAS-Q/SOT1061/HUSON3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
420 mW
Frequency - Transition
145MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
DFN2020D-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,73700 Kč27,37 Kč
252,41640 Kč60,41 Kč
1002,06080 Kč206,08 Kč
2501,88944 Kč472,36 Kč
5001,78588 Kč892,94 Kč
1 0001,70063 Kč1 700,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,59552 Kč4 786,56 Kč
6 0001,54398 Kč9 263,88 Kč
9 0001,51820 Kč13 663,80 Kč
15 0001,48961 Kč22 344,15 Kč
21 0001,47291 Kč30 931,11 Kč
30 0001,45685 Kč43 705,50 Kč
75 0001,42225 Kč106 668,75 Kč
150 0001,40141 Kč210 211,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč