
BC52-10PAS-QX | |
|---|---|
DigiKey Part Number | 1727-BC52-10PAS-QXTR-ND - Tape & Reel (TR) 1727-BC52-10PAS-QXCT-ND - Cut Tape (CT) 1727-BC52-10PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC52-10PAS-QX |
Description | BC52-10PAS-Q/SOT1061/HUSON3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,73700 Kč | 27,37 Kč |
| 25 | 2,41640 Kč | 60,41 Kč |
| 100 | 2,06080 Kč | 206,08 Kč |
| 250 | 1,88944 Kč | 472,36 Kč |
| 500 | 1,78588 Kč | 892,94 Kč |
| 1 000 | 1,70063 Kč | 1 700,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,59552 Kč | 4 786,56 Kč |
| 6 000 | 1,54398 Kč | 9 263,88 Kč |
| 9 000 | 1,51820 Kč | 13 663,80 Kč |
| 15 000 | 1,48961 Kč | 22 344,15 Kč |
| 21 000 | 1,47291 Kč | 30 931,11 Kč |
| 30 000 | 1,45685 Kč | 43 705,50 Kč |
| 75 000 | 1,42225 Kč | 106 668,75 Kč |
| 150 000 | 1,40141 Kč | 210 211,50 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

