
BAW56S,135 | |
|---|---|
DigiKey Part Number | 1727-BAW56S,135TR-ND - Tape & Reel (TR) 1727-BAW56S,135CT-ND - Cut Tape (CT) 1727-BAW56S,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56S,135 |
Description | DIODE ARRAY GP 90V 250MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 90 V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAW56S,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,81000 Kč | 38,10 Kč |
| 100 | 2,38080 Kč | 238,08 Kč |
| 500 | 1,75558 Kč | 877,79 Kč |
| 1 000 | 1,55328 Kč | 1 553,28 Kč |
| 2 000 | 1,38246 Kč | 2 764,92 Kč |
| 5 000 | 1,19716 Kč | 5 985,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,97575 Kč | 9 757,50 Kč |
| 20 000 | 0,88708 Kč | 17 741,60 Kč |
| 30 000 | 0,84187 Kč | 25 256,10 Kč |
| 50 000 | 0,79107 Kč | 39 553,50 Kč |
| 70 000 | 0,76098 Kč | 53 268,60 Kč |
| 100 000 | 0,73173 Kč | 73 173,00 Kč |
| 250 000 | 0,67360 Kč | 168 400,00 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |


