


BAW56QAZ | |
|---|---|
DigiKey Part Number | 1727-2544-2-ND - Tape & Reel (TR) 1727-2544-1-ND - Cut Tape (CT) 1727-2544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56QAZ |
Description | DIODE ARR GP 90V 180MA DFN1010D3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 90 V 180mA (DC) Surface Mount 3-XDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BAW56QAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 180mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1010D-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

