
BAW156VL | |
|---|---|
DigiKey Part Number | 1727-8485-2-ND - Tape & Reel (TR) 1727-8485-1-ND - Cut Tape (CT) 1727-8485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW156VL |
Description | DIODE ARRAY GP 75V 160MA TO236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 160mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 160mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,41000 Kč | 34,10 Kč |
| 100 | 2,13030 Kč | 213,03 Kč |
| 500 | 1,56528 Kč | 782,64 Kč |
| 1 000 | 1,38256 Kč | 1 382,56 Kč |
| 2 000 | 1,22838 Kč | 2 456,76 Kč |
| 5 000 | 1,06092 Kč | 5 304,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,57820 Kč | 5 782,00 Kč |
| 20 000 | 0,52086 Kč | 10 417,20 Kč |
| 30 000 | 0,49162 Kč | 14 748,60 Kč |
| 50 000 | 0,45874 Kč | 22 937,00 Kč |
| 70 000 | 0,43925 Kč | 30 747,50 Kč |
| 100 000 | 0,42031 Kč | 42 031,00 Kč |
| 250 000 | 0,37873 Kč | 94 682,50 Kč |
| 500 000 | 0,35304 Kč | 176 520,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

