BAV99QCZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 81 721
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 1 995
Unit Price: 7,77000 Kč
Datasheet
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount, Wettable Flank 3-XDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount, Wettable Flank 3-XDFN Exposed Pad
Automotive DFN Packages
Introducing Automotive DFN packages

BAV99QCZ

DigiKey Part Number
1727-BAV99QCZTR-ND - Tape & Reel (TR)
1727-BAV99QCZCT-ND - Cut Tape (CT)
1727-BAV99QCZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99QCZ
Description
DIODE ARRAY GP 100V DFN1412D-3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount, Wettable Flank 3-XDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
DFN1412D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes