BAV99QC-QZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 299 227
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 1 984
Unit Price: 7,77000 Kč
Datasheet
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount, Wettable Flank 3-XDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99QC-QZ

DigiKey Part Number
1727-BAV99QC-QZTR-ND - Tape & Reel (TR)
1727-BAV99QC-QZCT-ND - Cut Tape (CT)
1727-BAV99QC-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99QC-QZ
Description
DIODE ARRAY GP 100V DFN1412D-3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount, Wettable Flank 3-XDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Nexperia USA Inc.
Reverse Recovery Time (trr)
4 ns
Series
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C
Part Status
Obsolete
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount, Wettable Flank
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
3-XDFN Exposed Pad
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Supplier Device Package
DFN1412D-3
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBAV99LT1Gonsemi0SBAV99LT1GOSCT-ND3,36000 KčDirect
BAV99LT1Gonsemi299 227BAV99LT1GOSCT-ND2,94000 KčSimilar
SBAV99RWT1Gonsemi1 984SBAV99RWT1GOSCT-ND7,77000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes