BAV70SRAZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet
Diode Array 2 Pair Common Cathode 100 V 355mA (DC) Surface Mount 6-XFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Pair Common Cathode 100 V 355mA (DC) Surface Mount 6-XFDFN Exposed Pad
Automotive DFN Packages
Introducing Automotive DFN packages

BAV70SRAZ

DigiKey Part Number
1727-7380-2-ND - Tape & Reel (TR)
1727-7380-1-ND - Cut Tape (CT)
1727-7380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70SRAZ
Description
DIODE ARR GP 100V 355MA DFN14126
Customer Reference
Detailed Description
Diode Array 2 Pair Common Cathode 100 V 355mA (DC) Surface Mount 6-XFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BAV70SRAZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Diode Configuration
2 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
355mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN1412-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes